- RS Stock No.:
- 866-0515
- Mfr. Part No.:
- TNMG 160412E-R:T9335
- Manufacturer:
- Pramet
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Box of 10
MYR850.26
Box(es) | Per Box | Per Unit* |
1 + | MYR850.26 | MYR85.026 |
*price indicative |
- RS Stock No.:
- 866-0515
- Mfr. Part No.:
- TNMG 160412E-R:T9335
- Manufacturer:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet TNMG Insert
TNMG Negative Turning Insert for use with DTGN, DTFN, PTFN, PTGN, PTTN, PTFN and MTJN Holders and Bars.
T9315
Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels
Acceptable for Cast Iron and Hardened Steels
T9325
Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron
Acceptable for Cast Iron
T9335
Excellent for machining Steel
Acceptable for Stainless Steel
Acceptable for Stainless Steel
Pramet TNMG Lathe Insert, 93° Approach, 16.5mm Length - TNMG 160412E-R:T9335
This is a double-sided negative turning insert designed for precision machining. It features a triangular shape with an inscribed circle diametre of 9.525mm and a thickness of 4.76mm. This insert is coated with MT-CVD for enhanced performance and durability. It is suitable for a wide range of applications, including fine to heavy machining of steels.
Features & Benefits
• Insert can be used on both sides, maximizing its lifespan
• The inserts geometry allows for efficient material removal and smooth cutting
• The coated carbide material ensures excellent wear resistance and extended tool life
• The chip-breaker design with rounded edges minimises chip buildup and enhances chip evacuation
• Whether youre working with mild steels or tougher materials, this insert delivers consistent results
• The inserts geometry allows for efficient material removal and smooth cutting
• The coated carbide material ensures excellent wear resistance and extended tool life
• The chip-breaker design with rounded edges minimises chip buildup and enhances chip evacuation
• Whether youre working with mild steels or tougher materials, this insert delivers consistent results
Applications
• Ideal for machining steels with alloy content up to 10% and hardness below 45HRC
• Suitable for castings of iron and carbon alloys with more than 2% carbon content
• Can handle engineering metals with a hardness greater than 45HRC
• Suitable for castings of iron and carbon alloys with more than 2% carbon content
• Can handle engineering metals with a hardness greater than 45HRC
Can I use the TNMG 160412E-R:T9335 insert for high-speed machining?
Yes, the inserts MT-CVD coating provides excellent performance even at high cutting speeds.
What is the recommended cutting speed for this insert?
The optimal cutting speed depends on the specific material being machined. Refer to the manufacturers guidelines for precise recommendations.
Is this insert compatible with all lathe tool holders?
The TNMG 160412E-R:T9335 is designed for use with MTJNR toolholders.
Can I use it for both roughing and finishing operations?
Yes, its versatile design allows for both rough and finish turning applications.
How do I achieve the best surface finish with this insert?
Ensure proper tool setup, stable machining conditions, and appropriate feed rates to achieve optimal surface quality.
Turning Inserts
Breakdown of ISO Reference
Higher Number = Tougher / Resistant to Impact
Lower Number = Harder / Wear Resistant
Lower Number = Harder / Wear Resistant
TU5525 the New Universal Turning Grade
TU5525 is a truly universal tuning grade suitable for cutting Steel, Stainless Steel, Cast Iron and heat resistant Aaloys. There is no need to hold stock of a multitude of grades reducing the cost of inventory and time wasted changing inserts. One insert for almost all applications.
TP2135 a Tough Impact Resistant Grade
If insert breakage or chipping of the cutting edge is a problem TP2135 may be the answer. Some application do not offer the cutting edge a constant cutting surface whether from a non round part or holes in the part this constant impact on the cutting edge can lead to insert failing. TP2135 is designed to take higher impact loads giving a more secure cutting edge, suitable for cutting steel, stainless steel and heat resistant alloys.
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Insert |
Approach Angle | 93° |
Series | TNMG |
For Use With | MTJNR |
Length | 16.5mm |
Height | 4.76mm |