- RS Stock No.:
- 866-0420
- Mfr. Part No.:
- CCMT 060204E-FM:T9325
- Manufacturer:
- Pramet
Temporarily out of stock - back order for despatch 29/04/2024, delivery within 4 working days from despatch date
Added
Price 1 Box of 10
MYR625.55
Box(es) | Per Box | Per Unit* |
1 + | MYR625.55 | MYR62.555 |
*price indicative |
- RS Stock No.:
- 866-0420
- Mfr. Part No.:
- CCMT 060204E-FM:T9325
- Manufacturer:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet CCMT Series Indexable Insert, T9325 Grade, 6.4mm Length - CCMT 060204E-FM:T9325
This high precision indexable insert by Pramet is designed to provide exceptional cutting performance in CNC machining operations. With a unique diamond shape and indexable design, this lathe insert ensures precise and efficient cutting processes.
Features & Benefits
• Diamond shape design for optimal cutting efficiency
• Indexable feature allows for easy replacement and repositioning
• Grade T9325 ensures long-lasting performance
• Suitable for use with SCLCR 06 lathe tool, providing versatility in machining applications.
• Indexable feature allows for easy replacement and repositioning
• Grade T9325 ensures long-lasting performance
• Suitable for use with SCLCR 06 lathe tool, providing versatility in machining applications.
Applications
• Ideal for CNC machining operations that require high precision cutting
• Used for various lathe parting, grooving, and threading applications
• Suitable for both small-scale and large-scale manufacturing processes
• Used for various lathe parting, grooving, and threading applications
• Suitable for both small-scale and large-scale manufacturing processes
Will it ensure accurate cutting results?
Yes, the diamond shape design ensures precision cutting.
Is it suitable for high-speed machining?
Yes, the indexable feature allows for efficient performance in CNC operations.
Can it be used for both internal and external turning?
Yes, the lathe insert is versatile and can be used for various machining tasks.
Does it require any special maintenance?
No, regular cleaning and proper storage will ensure prolonged usage of the lathe part.
Turning Inserts
Breakdown of ISO Reference
Higher Number = Tougher / Resistant to Impact
Lower Number = Harder / Wear Resistant
Lower Number = Harder / Wear Resistant
TU5525 the New Universal Turning Grade
TU5525 is a truly universal tuning grade suitable for cutting Steel, Stainless Steel, Cast Iron and heat resistant Aaloys. There is no need to hold stock of a multitude of grades reducing the cost of inventory and time wasted changing inserts. One insert for almost all applications.
TP2135 a Tough Impact Resistant Grade
If insert breakage or chipping of the cutting edge is a problem TP2135 may be the answer. Some application do not offer the cutting edge a constant cutting surface whether from a non round part or holes in the part this constant impact on the cutting edge can lead to insert failing. TP2135 is designed to take higher impact loads giving a more secure cutting edge, suitable for cutting steel, stainless steel and heat resistant alloys.
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Insert |
Approach Angle | 95° |
Series | CCMT |
For Use With | SCLCR 06 |
Length | 6.4mm |
Height | 2.38mm |