Dormer Indexable Cutting Insert Threading Insert, 0.137mm, Grade T8030

  • RS Stock No. 136-8718
  • Mfr. Part No. TN 16ER150M:T8030
  • Manufacturer Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Pramet Threading Inserts (Metric)

Threading inserts for productive, economic threading in mass production. These carbide indexable cutter inserts are easy to use and practical for large numbers of threading profiles. Provide a better surface finish to that of thread milling tools. Available in different pitch sizes. Suitable for steel, stainless steel, cast iron and non-ferrous metals (aluminium and copper).

Features and Benefits

• Metric ISO External threading
• Better surface finish
• Abrasion resistant
• T8030 Blade

Threading Inserts

Specifications
Attribute Value
Type Indexable Cutting Insert
Shape Triangular
Grade T8030
Height 0.137mm
10 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 102.108
units
Per unit
Per Pack*
5 +
MYR102.108
MYR510.54
*price indicative
Related Products
TCMT inserts provide 3 cutting edges for improved ...
Description:
TCMT inserts provide 3 cutting edges for improved economy. Suitable for chamfering in a wide range of materials. Higher Number = Tougher / Resistant to ImpactLower Number = Harder / Wear Resistant.
For use with DDJN, PDJN, PDNN, PDXN and ...
Description:
For use with DDJN, PDJN, PDNN, PDXN and PDUN Holders & Bars. Excellent for machining SteelAcceptable for Cast Iron and Hardened Steels.
For use with SDJC, SDNCN, SDQC, SDUC, SDZC ...
Description:
For use with SDJC, SDNCN, SDQC, SDUC, SDZC Holders & Bars. Excellent for machining Steel, Stainless Steel and Cast IronAcceptable for Super AlloysPositive Angle.
CVD Coated Insert for general internal turning operations. ...
Description:
CVD Coated Insert for general internal turning operations. Positive geometry for low depths of cut and finishing applications. For use with SCAC, SCBC, SCDC, SCFC, SCLC and SCXC Holders and Bars. Excellent for machining Steel, Stainless Steel and Cast IronAcceptable ...