SPDT PCB Mount Latching Relay 16 A, 12V dc For Use In General Purpose Applications

  • RS Stock No. 827-6303
  • Mfr. Part No. G5RLU1EDC12
  • Manufacturer Omron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

G5RL Latching

Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height

Approvals

UL, CSA, VDE

//media.rs-online.com/t_line/L8276303-01.jpg
Specifications
Attribute Value
Coil Voltage 12 V dc
Contact Configuration SPDT
Mounting Type PCB Mount
Switching Current 16 A
Maximum Switching Voltage AC 250V
Maximum Switching Voltage DC 24V
Length 29mm
Depth 12.7mm
Height 15.7mm
Dimensions 29 x 12.7 x 15.7mm
Terminal Type PCB Pin
Application General Purpose
Contact Material Silver Alloy
Features Vibration and Shock Resistance
Electrical Life 50000 Operations
Maximum Operating Temperature +85°C
Life 5000000 operations
Coil Power 600mW
Operating Temperature Range -40 → +85°C
Isolation Coil To Contact 6kV ac
Minimum Operating Temperature -40°C
Coil Resistance 240 Ω
Discontinued product
Related Products
From TE Connectivity, the P2 V23079 Series of ...
Description:
From TE Connectivity, the P2 V23079 Series of standard telecom relays are high sensitivity, resulting in a low power consumption. Slimline and low profile, P2 V23079 Series signal relays are ideal for when space saving is a priority. • 2 ...
RTX high inrush relays from TE Connectivity. Developed ...
Description:
RTX high inrush relays from TE Connectivity. Developed to meet the standard of IEC 60669-1. Handles up to 320A inrush and make/break capacities of 16A at 250 V ac. The relay has contact opening features to overcome possible contact microwelds ...
These PCB mount polarized power relays are compact ...
Description:
These PCB mount polarized power relays are compact (29x13x16.5mm) with a high capacity and are availble with a test button to facilitate circuit checks. Typical applications for these PCB power relays include FA equipment, electric power devices, household appliance networks ...
Bistable 2-coil compact relays for direct control of ...
Description:
Bistable 2-coil compact relays for direct control of strip lights and air conditioning.Galvanic separation between inputs and outputs with 8 mm leakage path and an aerial distance between the coil and the contacts that guarantees safe cut-off.Enhanced safety thanks to ...