- RS Stock No.:
- 811-3703
- Mfr. Part No.:
- ADW1209TW
- Manufacturer:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 811-3703
- Mfr. Part No.:
- ADW1209TW
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ADW Series
These compact latching relays from Panasonic were developed primarilly for digital, electronic smart meters. To save energy a latching relay is necessary. To save current consumption in stand-by modes they are also ideal for use in white goods such as washing machines and dishwashers.
High breakdown voltage
Surge breakdown voltage (between contact and coil): 5000V
Pin-in-paste construction makes reflow possible
Surge breakdown voltage (between contact and coil): 5000V
Pin-in-paste construction makes reflow possible
Standards
IEC60335-1
Approvals
VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 9V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 8A |
Latching | Yes |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Length | 24mm |
Coil Resistance | 202.5 Ω |
Coil Power | 400mW |
Minimum Operating Temperature | -40°C |
Depth | 10mm |
Isolation Coil To Contact | 5kV rms |
Contact Material | Silver Alloy |
Life | 100000 (Mechanical) operations, 5 x 10⁴ (Electrical) operations |
Maximum Operating Temperature | +85°C |
Height | 18.8mm |
Maximum Switching Power AC | 2 kVA |
Dimensions | 24 x 10 x 18.8mm |
Application | General Purpose |