- RS Stock No.:
- 211-8397
- Mfr. Part No.:
- RHN421B
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 211-8397
- Mfr. Part No.:
- RHN421B
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electrics instantaneous plug-in relay of 24 V AC with 50 Hz.
Removal Latch
Dust Protection
Self-locks
Dust Protection
Self-locks
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Latching | Yes |
Switching Current | 1A |