- RS Stock No.:
- 211-8396
- Mfr. Part No.:
- RHK411F
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 211-8396
- Mfr. Part No.:
- RHK411F
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electrics latching plug-in relay of 110 V AC with 50 Hz.
Removal Latch
Dust Protection
Self-locks
Dust Protection
Self-locks
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Switching Current | 5A |
Latching | Yes |