- RS Stock No.:
- 662-6920
- Mfr. Part No.:
- CD74AC573M96
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-6920
- Mfr. Part No.:
- CD74AC573M96
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 12.8 x 7.52 x 2.35mm |
Height | 2.35mm |
Length | 12.8mm |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 1.5 V |
Width | 7.52mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |