- RS Stock No.:
- 540-0051
- Mfr. Part No.:
- TC74HC573AP(F)
- Manufacturer:
- Toshiba
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR3.016
Units | Per Unit | Per Pack* |
5 - 20 | MYR3.016 | MYR15.08 |
25 - 120 | MYR2.954 | MYR14.77 |
125 - 245 | MYR2.894 | MYR14.47 |
250 + | MYR2.834 | MYR14.17 |
*price indicative |
- RS Stock No.:
- 540-0051
- Mfr. Part No.:
- TC74HC573AP(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Dimensions | 24.6 x 6.4 x 3.5mm |
Height | 3.5mm |
Length | 24.6mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 6 V |
Width | 6.4mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |