- RS Stock No.:
- 171-3003
- Mfr. Part No.:
- 74HC573D
- Manufacturer:
- Toshiba
2000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (On a Reel of 2000)
MYR2.023
Units | Per Unit | Per Reel* |
2000 + | MYR2.023 | MYR4,046.00 |
*price indicative |
- RS Stock No.:
- 171-3003
- Mfr. Part No.:
- 74HC573D
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
The 74HC573D is a high speed CMOS OCTAL LATCH with 3-STATE OUTPUT fabricated with silicon gateC2MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. These 8-bit D-type latch is controlled by a latch enable input (LE) and an output enable input (OE).When the OE input is high, the eight outputs are in a high impedance state. All inputs are equipped with protection circuits against static discharge or transient excess voltage
High speed: tpd = 13 ns (typ.) at VCC = 6.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 6.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 6.0 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Family | 74HC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Number of Elements per Chip | 19 |
Number of Channels per Chip | 8 |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 13.1 x 7.5 x 2.25mm |
Height | 2.25mm |
Length | 13.1mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 7.5mm |
Minimum Operating Supply Voltage | 2 V |