- RS Stock No.:
- 145-2958
- Mfr. Part No.:
- MC74HC573ADTG
- Manufacturer:
- onsemi
300 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Tube of 75)
MYR2.575
units | Per Unit | Per Tube* |
75 - 75 | MYR2.575 | MYR193.125 |
150 - 225 | MYR2.518 | MYR188.85 |
300 + | MYR2.471 | MYR185.325 |
*price indicative |
- RS Stock No.:
- 145-2958
- Mfr. Part No.:
- MC74HC573ADTG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.6 x 4.5 x 1.05mm |
Height | 1.05mm |
Length | 6.6mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Width | 4.5mm |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -55 °C |