Fluke PLS 180R Laser Level, 635nm Laser wavelength

  • RS Stock No. 185-3527
  • Mfr. Part No. PLS 180R SYS
  • Manufacturer Fluke
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The PLS 180 R is a professional self-levelling cross line laser level equipped for multiple applications including wall construction, acoustic ceiling installation, tile installation, residential and commercial construction.

Kit includes magnetic L-bracket for fast, easy overhang and center- line measurements and the UB9 Universal Wall/Ceiling Bracket for fine vertical adjustment and ceiling installation.
The system includes the SLD laser line detector for use in bright lighting, long distances, or outdoors.

Specifications
Attribute Value
Working Environment Outdoor
Self Levelling Yes
Laser Class Class 2
Laser Colour Red
Laser Wavelength 635nm
Power Source Battery
Dimensions 104 x 64 x 116mm
Weight 600g
Height 116mm
Length 104mm
Model Number p PLS 180R
Width 64mm
Maximum Operating Temperature +50°C
Minimum Operating Temperature -10°C
Discontinued product