Leica Laser Receiver, 835666 Laser Detector, For Use With General Construction and Interior
- RS Stock No.:
- 729-961
- Mfr. Part No.:
- 835666
- Manufacturer:
- Leica
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR339.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR339.00 |
| 5 + | MYR318.66 |
*price indicative
- RS Stock No.:
- 729-961
- Mfr. Part No.:
- 835666
- Manufacturer:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Laser Receiver | |
| Accessory Type | Laser Detector | |
| For Use With | General Construction and Interior | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Laser Receiver | ||
Accessory Type Laser Detector | ||
For Use With General Construction and Interior | ||
- COO (Country of Origin):
- CN
The Leica Polyimide bracket provides a strong and Durable mounting solution designed for secure attachment on thin walls. it features a reinforced polyimide build with fiberglass for exceptional toughness and a tight grip, making it reliable for positioning laser receivers with stability and ease.
Includes polyimide construction with 50% fiberglass
Supports stable mounting for laser receivers
Provides a built in level circle for compatibility
