Wenger 14.1in Laptop Sleeve, Black

  • RS Stock No. 181-1191
  • Mfr. Part No. 67630020
  • Manufacturer Wenger
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Sleek and professional, the Wenger Laptop Sleeve offers premium protection from rough handling for your laptop with Triple Protect technology.

Features

Lightweight slim designSmooth premium neopreneShockGuard protection system absorbs sudden impact

Specifications
Attribute Value
Style Sleeve
Maximum Screen Size 14.1in
Colour Black
Material Neoprene
Discontinued product
Related Products
Perfect for the on-the-go commuter, this expandable rolling ...
Description:
Perfect for the on-the-go commuter, this expandable rolling business case allows you to carry a laptop, tablet, documents and more with ease. Padded protection for up to a 16" laptopEssentials organizer features dedicated 10" tablet pocket with anti-scratch liningExpands 5 ...
The Wenger SwissGear briefcase backpack meets functionality in ...
Description:
The Wenger SwissGear briefcase backpack meets functionality in the Eva 13in expansion tote. Eva offers an elegant leather look, a removable padded sleeve for your laptop, and an expandable main compartment. Suitable for business professionals. • Feet protect the bottom ...
Ana 16'' Laptop Tote combines its elegant look ...
Description:
Ana 16'' Laptop Tote combines its elegant look with outstanding organization. The perfect companion for the business women on the go. Padded 15.6" laptop compartment and dedicated 10" tablet pocketEssentials organizer with anti-scratch liningFeet protect the bottom of the bagInterior ...
The Enyo 16'' Laptop Backpack offers a water ...
Description:
The Enyo 16'' Laptop Backpack offers a water repellent outer material and a Triple Protect laptop compartment. Water resistant fabricTriple Protect padded 16” laptop compartment with dedicated 12.9” tablet pocketCaseBase stabilizing platform keeps bag standing uprightQuick Pocket for easy access ...