Wenger 16in Laptop Briefcase, Black

  • RS Stock No. 181-1186
  • Mfr. Part No. 602821
  • Manufacturer Wenger
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

This RFID blocking 16" Laptop Business Case with Tablet Pocket keeps your essentials perfectly organized and your data well protected.

16" laptop slimcase with tablet pocketPadded compartment for up to a 16" laptopRFID protection pocketLockable ZippersPass-Thru trolley strap slides over the handle of wheeled luggage for easy travel with multiple bags

Specifications
Attribute Value
Style Briefcase
Maximum Screen Size 16in
Colour Black
Material PET
External Dimensions 160 x 310 x 420mm
Weight 700g
External Depth 420mm
External Width 160mm
External Height 310mm
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 309.07
units
Per unit
1 +
MYR309.07