- RS Stock No.:
- 181-1181
- Mfr. Part No.:
- 602811
- Manufacturer:
- Wenger
Discontinued product
- RS Stock No.:
- 181-1181
- Mfr. Part No.:
- 602811
- Manufacturer:
- Wenger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The CityRock can be used as a backpack or business case, providing RFID blocking pockets as well as a Triple Protect Laptop compartment.
Triple Protect padded 16" laptop pocket with dedicated 12'' tablet pocket
Essentials organizer with RFID blocking pocket
Airflow back padding with molded air channels
Quick Pocket for easy access to essentials
Shock absorbing shoulder straps
Pass-Thru grab handle slides over the handle system of wheeled luggage for easy travel
Essentials organizer with RFID blocking pocket
Airflow back padding with molded air channels
Quick Pocket for easy access to essentials
Shock absorbing shoulder straps
Pass-Thru grab handle slides over the handle system of wheeled luggage for easy travel
Specifications
Attribute | Value |
---|---|
Style | Backpack |
Maximum Screen Size | 16in |
Colour | Blue |
Material | PET |
External Dimensions | 230 x 410 x 310mm |
Weight | 1kg |
External Depth | 310mm |
External Width | 230mm |
External Height | 410mm |