Wenger 16in Laptop Backpack, Green

  • RS Stock No. 181-1174
  • Mfr. Part No. 602661
  • Manufacturer Wenger
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Water repellent outer material and Triple Protect Laptop compartment - the Priam 16'' Laptop Backpack provides outstanding protection for your belongings.

Water resistant fabric
Triple Protect padded 16” laptop compartment with dedicated 12.9” tablet pocket
CaseBase stabilizing platform keeps bag standing upright
Quick Pocket for easy access to essentials
Pass-Thru trolley sleeve slides over the handle of wheeled luggage for easy travel with multiple bags
CaseBase stabilizing platform keeps bag standing upright
Air-flow back padding keeps wearer cool
Mesh side pockets
Comfort-fit shoulder straps

Specifications
Attribute Value
Style Backpack
Maximum Screen Size 16in
Colour Green
Material PET
External Dimensions 250 x 440 x 330mm
Weight 1.1kg
External Depth 330mm
External Width 250mm
External Height 440mm
Temporarily out of stock - back order for despatch 11/11/2020, delivery within 4 working days from despatch date
Price Each
MYR 378.81
units
Per unit
1 +
MYR378.81
Related Products
Modern partner for busy business schedules - the ...
Description:
Modern partner for busy business schedules - the Fuse offers perfect laptop and tablet protection to work on the go. Padded compartment for up to a 15.6" laptopStretch neoprene side pockets are sized to hold a water bottle or umbrellaPadded ...
The Wenger SwissGear briefcase backpack meets functionality in ...
Description:
The Wenger SwissGear briefcase backpack meets functionality in the Eva 13in expansion tote. Eva offers an elegant leather look, a removable padded sleeve for your laptop, and an expandable main compartment. Suitable for business professionals. • Feet protect the bottom ...
Perfectly prepared for all after work activities: the ...
Description:
Perfectly prepared for all after work activities: the separated bottom compartment offers enough space for sport shoes or your gym outfit. Separate bottom zippered compartment provides additional packing space and easy accessPadded pockets for a 16" laptop and 10" tablet ...
Classic style and smart organizational features combined with ...
Description:
Classic style and smart organizational features combined with durable water-repellant canvas make the Arundel a practical, robust and stylish companion. Triple Protect padded 16" laptop pocket with dedicated 10" tablet pocketWater repelling waxed cotton canvasCaseBase stabilizing platform keeps the bag ...