Wenger 16in Laptop Backpack, Purple

  • RS Stock No. 181-1172
  • Mfr. Part No. 602659
  • Manufacturer Wenger
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Perfectly prepared for all after work activities: the separated bottom compartment offers enough space for sport shoes or your gym outfit.

Separate bottom zippered compartment provides additional packing space and easy accessPadded pockets for a 16" laptop and 10" tablet feature anti-scratch liningPass-Thru trolley strap slides over the handle of wheeled luggage for easy travel with multiple bagsEssentials organizer keeps items like cords, chargers, and business cards neat and accessibleMesh side pockets sized to hold a water bottle or umbrellaComfort-fit shoulder straps

Specifications
Attribute Value
Style Backpack
Maximum Screen Size 16in
Colour Purple
Material PET
External Dimensions 270 x 510 x 310mm
Weight 900g
External Depth 310mm
External Width 270mm
External Height 510mm
6 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 363.68
units
Per unit
1 +
MYR363.68