- RS Stock No.:
- 181-1171
- Mfr. Part No.:
- 602658
- Manufacturer:
- Wenger
Discontinued product
- RS Stock No.:
- 181-1171
- Mfr. Part No.:
- 602658
- Manufacturer:
- Wenger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stylish and well-thought-out - the WaveLengh 16'' Laptop Backpack offers outstanding organisation as well as dedicated laptop and tablet compartments.
Padded pockets for a 16" laptop and 10" tablet feature anti-scratch lining
Pass-Thru trolley strap slides over the handle of wheeled luggage for easy travel with multiple bags
Essentials organizer keeps items like cords, chargers and business cards neat and accessible
Mesh side pockets sized to hold a water bottle or umbrella
Comfort-fit shoulder straps
Pass-Thru trolley strap slides over the handle of wheeled luggage for easy travel with multiple bags
Essentials organizer keeps items like cords, chargers and business cards neat and accessible
Mesh side pockets sized to hold a water bottle or umbrella
Comfort-fit shoulder straps
Specifications
Attribute | Value |
---|---|
Style | Backpack |
Maximum Screen Size | 16in |
Colour | Grey |
Material | PET |
External Dimensions | 280 x 460 x 330mm |
Weight | 700g |
External Depth | 330mm |
External Width | 280mm |
External Height | 460mm |