Wenger 15.6in Laptop Women's Tote, Black
Discontinued product
- RS Stock No.:
- 181-1167
- Mfr. Part No.:
- 601375
- Manufacturer:
- Wenger
- COO (Country of Origin):
- CN
Attribute | Value |
Style | Women's Tote |
Maximum Screen Size | 15.6in |
Colour | Black |
Material | Nylon |
External Dimensions | 190 x 350 x 420mm |
Weight | 1kg |
External Depth | 420mm |
External Width | 190mm |
External Height | 350mm |