Wenger 15in Laptop Backpack, Blue

  • RS Stock No. 181-1165
  • Mfr. Part No. 600625
  • Manufacturer Wenger
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The Pegasus 15 is equipped with features to keep you comfortable, and keep your gear protected

Padded compartments with anti-scratch lining protect a 15 MacBook Pro and an iPadQuick pocket provides easy access to items you need most frequentlyAir-flow back padding allows for air circulation to keep you coolEssentials organizer keeps items like cords, chargers and business cards neat and accessibleMesh and zippered side pocketsComfort-fit shoulder straps contour to your shouldersReinforced ergonomic grab handlePass-Thru grab handle slides over the handle system of wheeled luggage for easy travel with multiple bags

Specifications
Attribute Value
Style Backpack
Maximum Screen Size 15in
Colour Blue
Material Nylon
External Dimensions 240 x 420 x 340mm
Weight 1.3kg
External Depth 340mm
External Width 240mm
External Height 420mm
Temporarily out of stock - back order for despatch 29/01/2020, delivery within 4 working days from despatch date
Price Each
MYR 398.54
units
Per unit
1 +
MYR398.54