Wenger 13in Laptop Women's Tote, Black
4 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 181-1164
- Mfr. Part No.:
- 601077
- Manufacturer:
- Wenger
units | Per unit |
1 + | MYR419.00 |
Wenger SwissGear Briefcase Backpack
Features and Benefits
Attribute | Value |
Style | Women's Tote |
Maximum Screen Size | 13in |
Colour | Black |
Material | Nylon |
External Dimensions | 110 x 300 x 410mm |
Weight | 800g |
External Depth | 410mm |
External Width | 110mm |
External Height | 300mm |