Wenger Format 14in Laptop Briefcase, Grey
Discontinued product
- RS Stock No.:
- 123-9688
- Mfr. Part No.:
- 601080
- Manufacturer:
- Wenger
- COO (Country of Origin):
- CN
Wenger FORMAT 14in. Laptop Slimcase
Attribute | Value |
Style | Briefcase |
Maximum Screen Size | 14in |
Colour | Grey |
Material | Nylon |
External Dimensions | 380 x 260 x 50mm |
Weight | 800g |
External Depth | 260mm |
External Width | 380mm |
External Height | 50mm |
Model | Format |