- RS Stock No.:
- 380-6823
- Mfr. Part No.:
- 058253
- Manufacturer:
- Brady
- RS Stock No.:
- 380-6823
- Mfr. Part No.:
- 058253
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Lane marking tape
Floor safety adhesive marking tape, in highly resistant vinyl.
Long-lasting.
Batch dyed; colours will not fade.
Easy to apply.
Available in two widths: 50 mm and 75 mm.
Long-lasting.
Batch dyed; colours will not fade.
Easy to apply.
Available in two widths: 50 mm and 75 mm.
Specifications
Attribute | Value |
---|---|
Tape Type | Lane Marking Tape |
Colour | White |
Backing Material | Vinyl |
Width | 75mm |
Length | 33m |
Maximum Operating Temperature | +29°C |
Minimum Operating Temperature | +16°C |