- RS Stock No.:
- 187-8660
- Mfr. Part No.:
- 971 G 50x33
- Manufacturer:
- 3M
- RS Stock No.:
- 187-8660
- Mfr. Part No.:
- 971 G 50x33
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M™ Ultra Durable Floor Marking Tape 971, Green, 50 mm x 33 m
3M™ Ultra Durable Floor Marking Tape 971 is specially engineered to stand up to tough conditions where you need floor marking staying power. Where other floor marking tapes fail, 971s thick backing provides excellent abrasion resistance and withstands lifting from forklift traffic and dragging pallets. When it comes time to change the layout of your factory or warehouse, the unique adhesive promotes easy, clean removal from your floor.
Features and Benefits
Specially designed to withstand heavy traffic areas, with colours that remain vivid even when exposed to heavy abrasion such as scuffing from pallets and heavy equipment
The thick, tough backing resists curling which can cause edge lift and reduce the life of a floor marking tape
Strong bond to floors but also promotes one-piece clean removal, even after extended use
Easy-release liner for easy positioning before adhering to the floor
Bright colours for high visibility
Resists moisture and many chemicals
The thick, tough backing resists curling which can cause edge lift and reduce the life of a floor marking tape
Strong bond to floors but also promotes one-piece clean removal, even after extended use
Easy-release liner for easy positioning before adhering to the floor
Bright colours for high visibility
Resists moisture and many chemicals
Applications
Designed for long-term floor marking and engineered for heavy traffic and tough conditions such as scuffing from pallets and heavy equipment.
3M™ Ultra Durable Floor Marking Tape 971 is designed to withstand heavy traffic areas, with colours that remain vivid even when exposed to heavy abrasion such as scuffing from pallets and heavy equipment.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Colour | Green |
Tape Type | Lane Marking Tape |
Width | 50mm |
Length | 33m |
Thickness | 0.81mm |
Adhesion Strength | 5.5 N/cm |
Tensile Strength | 5250N/cm |
Elongation at Break | 4% |
Maximum Operating Temperature | +27°C |
Minimum Operating Temperature | +16°C |
Adhesive Material | Rubber |
Model Number | 971 |