Panasonic KX-TGD310E Cordless Telephone

  • RS Stock No. 893-7584
  • Mfr. Part No. KX-TGD310EB
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Panasonic KX-TGD310EB DECT Single Phone

The Panasonic KX-TGD310EB is everything you need to dial and receive calls and benefits from up to 16 hours talk time. It is Eco friendly due to the base station remaining 'OFF' until a call comes in or a handset is activated, meaning it can save you money on your electricity bills. Due to its simplicity, this phone is ideal for working into family life, and what’s more, it has a built-in Nuisance Call Blocker which allows you to block any unwanted calls including specified numbers, unknown numbers and withheld numbers meaning you go about your day safe in the knowledge that you won't be bothered by sales calls and telemarketers.

1.8in. LCD
Nuisance Call Block
Speakerphone
16hrs Talktime
200hrs Standby Time
Do not Disturb
Baby Monitor
Power back-up operation
Clear sound Technology
Large Speaker (40mm diameter)

The KX-TGD310EB is sleek and stylish and accepts up to 5 additional handsets which can each be programmed to prevent ringing during specific periods. The phonebook can be shared across each additional handset and all comprise of an easy to read 1.8 inch illuminated display

Panasonic DECT Phone

Specifications
Attribute Value
Model KX-TGD310E
Mount Style Desktop
Handset Style Cordless
Plug Type Type G - British 3-Pin
LCD Display Yes
Speakerphone Yes
Phones per Package 1
Speed Dial Capacity 10
Phone Book Capacity 50
31 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 190.05
units
Per unit
1 +
MYR190.05
Related Products
The BT4600 Big Button Advanced Call Blocker, powered ...
Description:
The BT4600 Big Button Advanced Call Blocker, powered by trueCall award winning technology, offers you complete control over which calls they want to take or block. Block by Number:The BT4600 can block up to 1000 individual numbers, meaning that you ...
BT 9500 Halo phone allows you to make ...
Description:
BT 9500 Halo phone allows you to make and receive mobile calls from their home phone using Bluetooth technology - ideal in areas with limited mobile reception. Block up to 100% of Nuisance Calls1.8" Colour Screen / Stylish designHands-free speakerphone ...
The Premium Phone, powered by trueCall’s award winning ...
Description:
The Premium Phone, powered by trueCall’s award winning technology, offers users complete control over which calls they want to take and those they wish to block. Premium Phone includes BT’s Premium Call Blocker, which means you’ll never have to speak ...
The Premium Twin telephones, powered by trueCall’s award ...
Description:
The Premium Twin telephones, powered by trueCall’s award winning technology, offers users complete control over which calls they want to take and those they wish to block. Premium Phone includes BT’s Premium Call Blocker, which means you’ll never have to ...