Panasonic KX-TGC213E Cordless Telephone

  • RS Stock No. 893-7562
  • Mfr. Part No. KX-TGC213EB
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Panasonic KX-TGC213EB DECT Triple Cordless Phone

The Panasonic KX-TGC213EB triple digital cordless telephone features a new nuisance call blocking technology. Whether you're looking for a phone for your home or small business, the Panasonic KX-TGC213EB triple cordless telephone has many attractive features. An intelligent built in Eco mode reduces power consumption and when the handset is in Eco mode the Panasonic KX-TGC213EB offers upto 16 hours of talk time

Clear Sound
Alarm Clock
Caller ID
Number of Channels: 120
Hands-Free Speakerphone on Handset
50 Name and Number Phone Book
Call Blocking System
One Touch Eco Mode

Panasonic DECT Phone

Specifications
Attribute Value
Model KX-TGC213E
Mount Style Desktop
Handset Style Cordless
Plug Type Type G - British 3-Pin
LCD Display Yes
Speakerphone Yes
Phones per Package 3
Speed Dial Capacity 10
Phone Book Capacity 50
Temporarily out of stock - back order for despatch 27/02/2020, delivery within 4 working days from despatch date
Price Each
MYR 386.38
units
Per unit
1 +
MYR386.38
Related Products
The BT4600 Big Button Advanced Call Blocker, powered ...
Description:
The BT4600 Big Button Advanced Call Blocker, powered by trueCall award winning technology, offers you complete control over which calls they want to take or block. Block by Number:The BT4600 can block up to 1000 individual numbers, meaning that you ...
BT 9500 Halo phone allows you to make ...
Description:
BT 9500 Halo phone allows you to make and receive mobile calls from their home phone using Bluetooth technology - ideal in areas with limited mobile reception. Block up to 100% of Nuisance Calls1.8" Colour Screen / Stylish designHands-free speakerphone ...
The Premium Phone, powered by trueCall’s award winning ...
Description:
The Premium Phone, powered by trueCall’s award winning technology, offers users complete control over which calls they want to take and those they wish to block. Premium Phone includes BT’s Premium Call Blocker, which means you’ll never have to speak ...
The Premium Twin telephones, powered by trueCall’s award ...
Description:
The Premium Twin telephones, powered by trueCall’s award winning technology, offers users complete control over which calls they want to take and those they wish to block. Premium Phone includes BT’s Premium Call Blocker, which means you’ll never have to ...