- RS Stock No.:
- 135-3932
- Mfr. Part No.:
- 749022015
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 135-3932
- Mfr. Part No.:
- 749022015
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth 10/100/1000 1 Port LAN Transformers
WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.
Features
Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
Surface Mount
Surface Mount
Applications
Ethernet
Power over Ethernet
1 Gigabit Ethernet
Compliant with most ICs for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches
Power over Ethernet
1 Gigabit Ethernet
Compliant with most ICs for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches
Specifications
Attribute | Value |
---|---|
Number of Output Ports | 1 |
Insertion Loss | -1dB |
Mounting Type | Surface Mount |
Dimensions | 18.28 x 12.98mm |
Length | 18.28mm |
Width | 12.98mm |
Termination Type | Solder |
Isolation Voltage | 1500V ac |
Standards Met | IEEE 802.3 |
Construction | Enclosed |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Turns Ratio | 1:1 |