Surface Mount Lan Ethernet Transformer, 12.7 x 8.8mm, -40 → +125 °C

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth 10/100/1000 1 Port LAN Transformers

WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.

Features

Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
Surface Mount

Applications

Ethernet
Power over Ethernet
1 Gigabit Ethernet
Compliant with most IC’s for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches

Specifications
Attribute Value
Number of Output Ports 1
Insertion Loss -1.1dB
Mounting Type Surface Mount
Dimensions 12.7 x 8.8mm
Length 12.7mm
Width 8.8mm
Termination Type Solder
Isolation Voltage 1500V ac
Maximum Temperature +125°C
Construction Enclosed
Standards Met IEEE 802.3u, UL 94 V-0
Minimum Temperature -40°C
Turns Ratio 1:1
140 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 14.85
units
Per unit
Per Pack*
5 - 45
MYR14.85
MYR74.25
50 - 245
MYR13.538
MYR67.69
250 +
MYR12.446
MYR62.23
*price indicative