- RS Stock No.:
- 516-8476
- Mfr. Part No.:
- 046-0170A
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 516-8476
- Mfr. Part No.:
- 046-0170A
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Rotating Beacon
DIN 3 point fixings
Optional M20 conduit knockout
Supplied with 60W bulbs
Optional M20 conduit knockout
Supplied with 60W bulbs
Note
Lens must be ordered separately (typical stock no. 286-9003)
Specifications
Attribute | Value |
---|---|
Bulb Type | Incandescent |
Lamp Base | ES14 |
Voltage Rating | 115 V ac |