- RS Stock No.:
- 508-7850
- Mfr. Part No.:
- 23083001
- Manufacturer:
- Curtis
Discontinued product
- RS Stock No.:
- 508-7850
- Mfr. Part No.:
- 23083001
- Manufacturer:
- Curtis
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Flashing Beacons
The Aladin light can be used in goods handling vehicles, factory, shop or warehouse vehicles, and in industrial applications.
These beacons are inert (no moving parts), robust, compact and weather and vibration resistant.
Xenon flash tube with orange lens, protected against interference and polarity inversion.
Accessories are compatible with both types of beacon.
These beacons are inert (no moving parts), robust, compact and weather and vibration resistant.
Xenon flash tube with orange lens, protected against interference and polarity inversion.
Accessories are compatible with both types of beacon.
Specifications
Attribute | Value |
---|---|
Accessory Type | Lamp |
Colour | Orange |
Bulb Type | Xenon |
Lamp Base | BA15d |
Current Rating | 300 mA |
Voltage Rating | 80 V dc |
Dimensions | 150 (Dia.) x 120 mm |