- RS Stock No.:
- 384-7278
- Mfr. Part No.:
- 95589068
- Manufacturer:
- Werma
- RS Stock No.:
- 384-7278
- Mfr. Part No.:
- 95589068
- Manufacturer:
- Werma
Technical data sheets
Legislation and Compliance
Product Details
Permanent/Traffic Light Beacon - 890 Series
Simple mounting using the fixing brackets (sold separately)
Fixing brackets will mount up to 3 beacons in sequence
Various adhesive stickers (sold separately) for marking indication on the beacon lens
Twin bulb version for enhanced safety in the event of single bulb failure
Single socket 25W E27 bulb, Double socket 2x 15W bulb (where adhesive stickers used, max. of 15W bulb)
Fixing brackets will mount up to 3 beacons in sequence
Various adhesive stickers (sold separately) for marking indication on the beacon lens
Twin bulb version for enhanced safety in the event of single bulb failure
Single socket 25W E27 bulb, Double socket 2x 15W bulb (where adhesive stickers used, max. of 15W bulb)
Note
Bulbs sold separately
Traffic Light
Specifications
Attribute | Value |
---|---|
Bulb Type | Incandescent |
Lamp Base | E27 |
Voltage Rating | 230 V |