- RS Stock No.:
- 366-0059
- Mfr. Part No.:
- 955.826.38
- Manufacturer:
- Werma
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR48.98
Units | Per Unit |
1 - 14 | MYR48.98 |
15 - 24 | MYR47.95 |
25 + | MYR46.51 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 366-0059
- Mfr. Part No.:
- 955.826.38
- Manufacturer:
- Werma
Technical data sheets
Legislation and Compliance
Product Details
Blinking Anti-Condensation 827
Bayonet lock fixing
Optimised cap ribbing
Beacon can be mounted under a plastic bracket or positioned under a wire cage
Bulbs must be purchased separately
Optimised cap ribbing
Beacon can be mounted under a plastic bracket or positioned under a wire cage
Bulbs must be purchased separately
WERMA Incandescent Bulb, For Use With 826 Series, 230V AC Operating Voltage - 955.826.38
Looking for a bright, reliable bulb for your safety beacon? Choose this incandescent bulb from WERMA. It's designed for use with beacons from the 826 series for ease of assembly. The bayonet lock fixing makes it quick and easy to install. Thanks to its low current consumption of just 65mA, it's an energy-efficient choice.
Features & Benefits
Voltage rating of 230V AC for use in low-power systems
Clear bulb produces white light for compatibility with beacons of any colour
Compact dimensions of 48 (height) x 22mm (diameter) to fit into small beacons
Clear bulb produces white light for compatibility with beacons of any colour
Compact dimensions of 48 (height) x 22mm (diameter) to fit into small beacons
Applications
Manufacturing facilities
Research and development
Commercial loading docks
Food processing
Research and development
Commercial loading docks
Food processing
How do incandescent bulbs work?
An incandescent bulb like this one uses electricity to heat up the thin metal filament inside. As the filament heats up, it produces light.
Specifications
Attribute | Value |
---|---|
Accessory Type | Bulb |
Colour | Clear |
Bulb Type | Incandescent |
Lamp Base | BA15d |
Voltage Rating | 230 V |
Dimensions | 45 mm |