- RS Stock No.:
- 293-1142
- Mfr. Part No.:
- 26.745.1351.50
- Manufacturer:
- BJB
Discontinued product
- RS Stock No.:
- 293-1142
- Mfr. Part No.:
- 26.745.1351.50
- Manufacturer:
- BJB
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Double Format Compact Lampholder
Specifications
Attribute | Value |
---|---|
Supported Lamp Type | Compact Fluorescent |
Mount Type | Screw |
Material | PBT |
Fixing Method | Snap-Fit |
Number of Pins | 4 |
Wattage | 13 W |
Wiring Points | Rear |
Length | 32.2 mm |
Width | 34.3 mm |
Wiring Type | Push-Wire |