GBC A4 Gloss Lamination Pouch 75 μm Thickness, 100 Per Pack Pack Quantity
- RS Stock No.:
- 652-335
- Mfr. Part No.:
- 3740400
- Manufacturer:
- GBC
N
Subtotal (1 box of 100 units)*
MYR98.48
FREE delivery for orders over RM 150.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR98.48 | MYR0.985 |
*price indicative
- RS Stock No.:
- 652-335
- Mfr. Part No.:
- 3740400
- Manufacturer:
- GBC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GBC | |
| Maximum Laminate Size | A4 | |
| Product Type | Lamination Pouch | |
| Laminate Thickness | 75μm | |
| Laminate Finish | Gloss | |
| Quantity Per Package | 100Per Pack | |
| Height | 303.00mm | |
| Width | 216mm | |
| Select all | ||
|---|---|---|
Brand GBC | ||
Maximum Laminate Size A4 | ||
Product Type Lamination Pouch | ||
Laminate Thickness 75μm | ||
Laminate Finish Gloss | ||
Quantity Per Package 100Per Pack | ||
Height 303.00mm | ||
Width 216mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GBC Document Pouch Gloss A4 75 Micron offers a versatile laminating solution designed to protect and enhance your important documents. Ideal for presentations, reference materials, and cherished photographs, these high-quality pouches ensure durability and clarity. With a glossy finish, your printed materials will be not only safeguarded from wear and tear but will also have a professional, polished appearance. Available in A4 format and packaged in convenient sizes, these laminating pouches are perfect for the everyday user, providing an effective method to preserve and display critical information attractively.
A4 laminating pouch provides a standard format for a variety of documents
75 Micron thickness ensures a robust and Durable protection layer
Clear colour enhances the visibility of your documents while providing a professional finish
High gloss finish adds a touch of sophistication and vibrancy to your presentations
Pack size of 100 pouches offers excellent Value for money, Ideal for frequent use
Lightweight at 1079 g, making them easy to store and handle
Pallet quantity of 400 ensures availability for larger orders, perfect for businesses or schools
