- RS Stock No.:
- 818-7859
- Mfr. Part No.:
- 97-V-WHTC825
- Manufacturer:
- Kroy
Discontinued product
- RS Stock No.:
- 818-7859
- Mfr. Part No.:
- 97-V-WHTC825
- Manufacturer:
- Kroy
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Kroy Continuous Vinyl Rolls
Premium 2.0-mil vinyl for applications requiring a dimensionally stable, UV resistant material. Designed for exterior use and guaranteed for up to 5 years, the vinyl is extremely flexible and UV, chemical and water resistant. Continuous rolls allow you to produce any label or sign up to the limitation of your printer software
Kroy Machines & Labels
Common attributes:
Thermal transfer print technology
Two line x 16 character LCD display
Prints 6-72 point at 300 dpi resolution
Use stand alone or with your PC
Downloadable scaleable fonts
On-board memory to store label formats and fonts
Flash upgradeable firmware
Real time clock with time/date stamping ability
10 resident bar codes including Code 39 and Code 128
Multi-language prompts including English and Spanish
Alpha/Numeric sequencing (A-Z, 1-999)
Repeat function allows up to 999 copies
Built-in cutter and feed control to eliminate waste
Print styles include frame, bold, italic, underline and mirror
Rotate feature for landscape or portrait mode
Vertical and horizontal print formats
Audible key clicks
Two line x 16 character LCD display
Prints 6-72 point at 300 dpi resolution
Use stand alone or with your PC
Downloadable scaleable fonts
On-board memory to store label formats and fonts
Flash upgradeable firmware
Real time clock with time/date stamping ability
10 resident bar codes including Code 39 and Code 128
Multi-language prompts including English and Spanish
Alpha/Numeric sequencing (A-Z, 1-999)
Repeat function allows up to 999 copies
Built-in cutter and feed control to eliminate waste
Print styles include frame, bold, italic, underline and mirror
Rotate feature for landscape or portrait mode
Vertical and horizontal print formats
Audible key clicks
For K3100PC Label Printer see stock no. 419-9996
Specifications
Attribute | Value |
---|---|
Tape Width | 200 mm |
Works With Printer Models | K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro, K8300 Series Thermal Transfer Printer |
Background Colour | White |
Tape Length | 40 m |