- RS Stock No.:
- 561-877
- Mfr. Part No.:
- R4410-RD
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 561-877
- Mfr. Part No.:
- R4410-RD
- Manufacturer:
- Brady
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
For Use With Printer Brand | Brady |
Works With Printer Models | TLS 2200, TLS PC Link |
Print Colour | Red |
Ribbon Length | 22.4m |
Ribbon Width | 50.8mm |