BROTHER PTD400 PTD Label Printer with QWERTY Keyboard

  • RS Stock No. 146-5874
  • Mfr. Part No. PTD400YP1
  • Manufacturer Brother
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The P-touch D400 effortlessly produces labels for your office whenever they are required. With its fast print speed and large print height, you can quickly produce bold, easy-to-read labels.

Easy-to-read graphic display
Wide PC style keyboard
Large print height
Built-in editable label designs for common labelling applications
Includes 6 x AA batteries and tape cassette
Prints 3.5, 6, 9, 12, 18mm labels
Carry Case and AC Adapter not included

Specifications
Attribute Value
Model PTD400
Handheld Yes
Lines of Printing 5
Keyboard Yes
Keyboard Layout QWERTY
Resolution 180dpi
Wireless Yes
Dimensions 187.96 x 177.8 x 71.12mm
Weight 730.3g
Depth 177.8mm
Connection Port USB
Width 187.96mm
Height 71.12mm
1 Within 4 working day(s) (Global stock)
3 Within 4 working day(s) (Global stock)
Price Each
MYR 336.88
units
Per unit
1 +
MYR336.88
Related Products
Compact 16, 24 and 40 column impact dot ...
Description:
Compact 16, 24 and 40 column impact dot matrix printer mechanisms which use 4 separate solenoids in a shuttle head configuration. Low powerHigh contrast permanent printCustom graphic printing capabilityStandard plain paperRS-232 interface PCB option available.
Brady IP Thermal Transfer Printer is a smart ...
Description:
Brady IP Thermal Transfer Printer is a smart solution for high-performance printing. The Brady IP Printer is a fully integrated, easy-to-use printer, material, and software system. Hours of Operation: 8 hours/5 daysRecommended Usage per Day: 5000Software Compatibility - CodeSoft, LabelMark, ...
Brady BMP61 Label Printer will be your trusted ...
Description:
Brady BMP61 Label Printer will be your trusted identification printer for years to come.Electricians, datacenter technicians and panel builders can rely on the BMP61 Label Printer to identify wires, cables and components quickly and efficiently. Rugged and Reliable• Drop-tested and ...
One and done. It's the rugged, portable solution ...
Description:
One and done. It's the rugged, portable solution that gives you the versatility to create your own length or already-sized die-cut and continuous labels up to 25mm for voice/datacom, electrical and general industrial environments. PC connectivity via USB. All-in-one cartridge ...