- RS Stock No.:
- 210-2172
- Mfr. Part No.:
- 51-830-0135
- Manufacturer:
- EUROSTAT
- RS Stock No.:
- 210-2172
- Mfr. Part No.:
- 51-830-0135
- Manufacturer:
- EUROSTAT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Eurostat low tribocharging disposable labcoat is suitable for ESD protected areas, non-toxic and non-hazardous environments.
Comfortable light weight garment
Elasticated sleeve edges
Elasticated sleeve edges
Specifications
Attribute | Value |
---|---|
Size | L |
Material Properties | Anti-Static |
Material | Polypropylene |
Gender | Unisex |
Colour | White |