- RS Stock No.:
- 918-5406
- Mfr. Part No.:
- 169894-C9
- Manufacturer:
- Elesa
55 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR46.356
Units | Per Unit | Per Pack* |
5 - 120 | MYR46.356 | MYR231.78 |
125 - 245 | MYR44.50 | MYR222.50 |
250 - 995 | MYR42.644 | MYR213.22 |
1000 + | MYR41.718 | MYR208.59 |
*price indicative |
- RS Stock No.:
- 918-5406
- Mfr. Part No.:
- 169894-C9
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Soft Touch Lobe Knob
Specifications
Attribute | Value |
---|---|
Thread | M8 |
Thread Diameter | 8mm |
Thread Length | 11mm |
Knob Shape | Hex |
Mounting Type | Threaded Hole |
Knob Diameter | 43mm |
Insert Material | Brass |
Colour | Black |