- RS Stock No.:
- 830-4158
- Manufacturer:
- RS PRO
Price Each (In a Pack of 10)
MYR7.523
Units | Per Unit | Per Pack* |
10 - 40 | MYR7.523 | MYR75.23 |
50 - 90 | MYR7.392 | MYR73.92 |
100 - 390 | MYR7.209 | MYR72.09 |
400 - 1990 | MYR6.983 | MYR69.83 |
2000 + | MYR5.748 | MYR57.48 |
*price indicative |
- RS Stock No.:
- 830-4158
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Black Nylon Knurled Thumbscrew Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
From RS PRO comes these knurled thumbscrew knobs, also known as grip knobs, which are ideal for limited space environments and applications. These knobs have a detailed thumbscrew head for extra grip, ensuring user comfort and easy usability.
With such a low-profiled shank, these knobs sit almost flush against their application, preventing any accidental knocks and preserving space. The high-impact-resistant thermoplastic of which these knobs are made additionally reduces any wear & damage these knobs may experience, and the zinc-plated steel studs are resistant to corrosion, protecting the thread during wear & tear.
Male thumbscrew knobs: M4 x 10mm (RS 8304145), M6 x 15mm (RS 8304158).
Features & Benefits
- Thermoplastic body and zinc-plated steel stud
- High tensile strength yet light in weight
- Tapered low profile for space-restricted applications
Applications
The knurled sides provide additional grip for the user, while the low shank height allows these knobs to be used in space-restricted areas. Possible applications include:
- Industrial machinery
- Electronics enclosures
- Lighting equipment
- Audio equipment
- Office and domestic furniture
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Thread Length | 15mm |
Knob Shape | Knurled |
Mounting Type | Threaded Hole |
Knob Diameter | 15mm |
Colour | Black |