- RS Stock No.:
- 702-7807
- Manufacturer:
- RS PRO
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR9.87
Units | Per Unit | Per Pack* |
10 - 40 | MYR9.87 | MYR98.70 |
50 - 90 | MYR9.663 | MYR96.63 |
100 - 390 | MYR9.373 | MYR93.73 |
400 - 1990 | MYR9.092 | MYR90.92 |
2000 + | MYR7.481 | MYR74.81 |
*price indicative |
- RS Stock No.:
- 702-7807
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knock-on Moulded Threads
Matt Black in colour
Self fixing
No chipping, cracking, brittleness
Resistant to oils, greases and most industrial chemicals
Temperature rating -20 to + 110°C
Self fixing
No chipping, cracking, brittleness
Resistant to oils, greases and most industrial chemicals
Temperature rating -20 to + 110°C
Specifications
Attribute | Value |
---|---|
Thread | M10 |
Thread Diameter | 10mm |
Thread Length | 19mm |
Knob Shape | Ball |
Mounting Type | Unthreaded Hole |
Knob Diameter | 38mm |
Hole Diameter | 10mm |
Hole Length | 27mm |
Body Material | Duroplast |
Colour | Black |