- RS Stock No.:
- 267-0831
- Manufacturer:
- RS PRO
80 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR23.576
Units | Per Unit | Per Pack* |
5 - 20 | MYR23.576 | MYR117.88 |
25 - 45 | MYR23.082 | MYR115.41 |
50 - 195 | MYR22.39 | MYR111.95 |
200 - 995 | MYR21.716 | MYR108.58 |
1000 + | MYR17.87 | MYR89.35 |
*price indicative |
- RS Stock No.:
- 267-0831
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Plastic
Plastic body
Black Gloss finish
Moulded thread
Black Gloss finish
Moulded thread
Specifications
Attribute | Value |
---|---|
Thread | M8 |
Thread Diameter | 8mm |
Thread Length | 12mm |
Knob Shape | 1-Arm |
Mounting Type | Threaded Hole |
Knob Diameter | 80mm |
Insert Material | Plastic |
Colour | Black |