- RS Stock No.:
- 188-3443
- Manufacturer:
- RS PRO
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR22.661
Units | Per Unit | Per Pack* |
10 - 40 | MYR22.661 | MYR226.61 |
50 + | MYR18.648 | MYR186.48 |
*price indicative |
- RS Stock No.:
- 188-3443
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Multiple Lobe Knob
The RS PRO female multiple lobe knob has a thread size of M6 and a knob diameter of 50mm. The black through-hole mount knob has a two-part moulding with the inner moulding of polypropylene and over moulding of soft-touch TPE-39 styrenic thermoplastic elastomer. The female insert material is brass.
Features and Benefits
Tensile strength: 11MPa
Flame retardant
Electrical resistivity: 8 x 10^15ohm.cm
Tear strength: 30kN/m
Density: 1160kg/m³
Water absorption: 0.05%
Abrasion: 190mm³
Moulding shrinkage: 1.8%
Elongation at break: 470%
Flame retardant
Electrical resistivity: 8 x 10^15ohm.cm
Tear strength: 30kN/m
Density: 1160kg/m³
Water absorption: 0.05%
Abrasion: 190mm³
Moulding shrinkage: 1.8%
Elongation at break: 470%
Certifications
UL 94 approved
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Through Hole |
Knob Diameter | 50mm |
Insert Material | Brass |
Colour | Black |