- RS Stock No.:
- 144-3645
- Manufacturer:
- RS PRO
- RS Stock No.:
- 144-3645
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Highly polished stainless steel with plain bore. Ø 16 / 20 / 25 / 32 / 38 / 44 / 50mm. 4mm up to 10mm plain bore.Single bore from 4 to 10 mm.
Stainless steel, heavy duty and highly polished knob. Suited to applications where hygiene is paramount such as medical, pharmaceutical and catering equipment.
Specifications
Attribute | Value |
---|---|
Thread | 6 mm |
Thread Diameter | 6mm |
Thread Length | 20mm |
Knob Shape | Ball |
Mounting Type | Threaded Hole |
Knob Diameter | 32mm |
Hole Diameter | 6mm |
Hole Length | 20mm |
Colour | Silver |