Elesa Black Knob 58298-EX, G 3/4

  • RS Stock No. 141-7296
  • Mfr. Part No. 58298-EX
  • Manufacturer Elesa
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Glass-fibre reinforced polyamide based (PA) technopolymer, black colour, matte finishPlugs have k protection degree and can therefore be mounted in equipments protected by means of immersion in liquid, without loweringprotection degree

Specifications
Attribute Value
Thread G 3/4
Thread Diameter 3/4in
Thread Length 12mm
Knob Shape Hex
Mounting Type Threaded Through Hole
Knob Diameter 32mm
Hole Length 12mm
Colour Black
Application Equipments
7 In Global stock for delivery within 4 - 6 working days
Price 1 Pack of 1
MYR 429.27
Pack(s)
1 +
MYR429.27
Related Products
ABS matt black plastic knobs with zinc plated ...
Description:
ABS matt black plastic knobs with zinc plated steel male studs or light alloy female threaded inserts. Span 50mm.
Black Gloss Delrin acetal resin thumb screw knob ...
Description:
Black Gloss Delrin acetal resin thumb screw knob caps which can be assembled into complete threaded knobs by inserting a socket head cap screw (not supplied) into the base of the cap.,Join by pressing squarely together. To avoid over-pressure, use ...
Thumb screw knob caps which can be assembled ...
Description:
Thumb screw knob caps which can be assembled into complete threaded knobs by inserting a socket head cap screw (not supplied here) into the base of the cap.,Join by pressing squarely together. To avoid over-pressure, use a stop or spacer ...
The special conductive technopolymer (ESD-C Electrostatic Discharge Conductive) ...
Description:
The special conductive technopolymer (ESD-C Electrostatic Discharge Conductive) prevents the accumulation of electrostatic charge. BT-ESD knobs are suitable for ESD PROTECTED AREA (EPA) where components which are susceptible to electrostatic discharges are to be handled with the minimum risk of ...