- RS Stock No.:
- 686-575
- Manufacturer:
- RS PRO
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR22.094
Units | Per Unit | Per Pack* |
10 + | MYR22.094 | MYR220.94 |
*price indicative |
- RS Stock No.:
- 686-575
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knock-on Wood-filled Phenolic
Fitted tolerance ring for engaging radial shafts
Resistant to oils, greases and most industrial chemicals
Gloss Black
Temperature rating -30 to + 140°C
Resistant to oils, greases and most industrial chemicals
Gloss Black
Temperature rating -30 to + 140°C
Standards
BS771
Specifications
Attribute | Value |
---|---|
Knob Shape | Ball |
Mounting Type | Unthreaded Hole |
Knob Diameter | 32mm |
Hole Diameter | 8mm |
Hole Length | 15mm |
Body Material | Duroplast |
Colour | Black |