Subtotal (1 pack of 10 units)*
MYR239.09
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR239.09 | MYR23.909 |
*price indicative
- RS Stock No.:
- 652-824
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Station Component | |
| Material | Carbon Steel | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Station Component | ||
Material Carbon Steel | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The RS Pro Trapezoidal Blade is used to replace the blade on the Bag Cutter. Tool Holders FX are practical shop floor aids for greater efficiency and order in assembly or production environments. With the wide range of variants and high degree of flexibility, you can meet almost any requirement for effective and ergonomic tool provision at your industrial workplace, creating positive work-life and increasing productivity.
For aluminum profiles
Easy Installation
For ergonomic tool provision
Can be rotated 360°
Organize work stations efficiently
Related links
- RS PRO Carbon Steel Cutter Blade 1 per Package
- RS PRO Carbon Steel Flat Safety Knife Blade, 10 per Package
- RS PRO Carbon Steel Flat Safety Knife Blade 10 per Package
- Vogel Carbon Steel Pointed Knife, 1 per Package
- RS PRO Carbon Steel Head Lump Hammer with Fibreglass Handle, 1500 g
- RS PRO Carbon Steel Threaded Manual Ball 1000 psi, Ball Valve
- RS PRO Carbon Steel Anchor Bolt M10 x 116 mm 10 mm
- RS PRO Carbon Steel Anchor Bolt M12 x 146 mm 12 mm

