- RS Stock No.:
- 878-0739
- Mfr. Part No.:
- 84S-BB1-000
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0739
- Mfr. Part No.:
- 84S-BB1-000
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Grayhill 84S Series Standard Keypads
The 84S series has been manufactured from a waterproof silicone rubber making them ideal for both indoor and outdoor applications. They have audible, tactile contacts which provide the user with confidence as to whether or not a button has been pushed. Each button has a life expectancy of 3,000,000 operations helping to reduce maintenance costs and increase reliability. Various legend options are available as well as 3x4 and 4x4 configurations.
Features:
Waterproof Silicone Rubber
Easily Customized Legends
Audible, Tactile Contacts
Low Contact Resistance
Optional RFI/EMI Shielding
3,000,000 Operations per Button
Operating Temperature: -55 to +85 °C
Waterproof Silicone Rubber
Easily Customized Legends
Audible, Tactile Contacts
Low Contact Resistance
Optional RFI/EMI Shielding
3,000,000 Operations per Button
Operating Temperature: -55 to +85 °C
Specifications
Attribute | Value |
---|---|
Keypad Layout | 4 x 4 |
Membrane Operation | Yes |
Number of Keys | 16 |
Keypad Output | Matrix |
Case Colour | Black |
Mechanical Life Per Key | 3000000Operations |
Contact Material | Copper Alloy |
Actuator Colour | Black, White |
Actuator Material | Silicone Rubber |
Depth Behind Panel | 6.9mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -55 → +85°C |
Voltage Rating | 24V dc |