- RS Stock No.:
- 877-8629
- Mfr. Part No.:
- 84BLN-AB2-112AN
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 877-8629
- Mfr. Part No.:
- 84BLN-AB2-112AN
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Grayhill 84BL Series Standard Keypads, Backlit
The 84BL series has been manufactured from a waterproof silicone rubber making them ideal for both indoor and outdoor applications. They are also backlit for use in low light conditions. They have audible, tactile contacts which provide the user with confidence as to whether or not a button has been pushed. Each button has a life expectancy of 3,000,000 operations helping to reduce maintenance costs and increase reliability. Various legend options are available as well as 3x4 and 4x4 configurations.
Features:
Backlit for low light applications
Waterproof silicone rubber
Audible, tactile contacts
Low contact resistance
Optional RFI/EMI shielding
3,000,000 operations per button
Backlit for low light applications
Waterproof silicone rubber
Audible, tactile contacts
Low contact resistance
Optional RFI/EMI shielding
3,000,000 operations per button
Specifications
Attribute | Value |
---|---|
Keypad Layout | 3 x 4 |
Membrane Operation | Yes |
Number of Keys | 12 |
Keypad Output | Matrix |
Illuminated | Yes |
Case Colour | Black |
Mechanical Life Per Key | 3000000Operations |
Contact Material | Copper Alloy |
Actuator Colour | Black, White |
Actuator Material | Silicone Rubber |
Depth Behind Panel | 5.3mm |
Voltage Rating | 24V dc |